100400400, PNEUFIT 10 Series Straight Fitting, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 10040
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
2 120 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 10 600 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Fitting, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 10040
Redirect compressed airflow in your system with this pneumatic fitting from IMI Norgren. It's an elbow-shaped type that allows you to change direction and install tubes around corners, reducing the risk of kinks or bends that could cause blockages.Технические параметры
Angle | 90° |
Body Material | Nickel Plated Brass |
Connection Style | Tube-to-Tube |
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Inlet Port | Push In 4 mm |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 10040 |
Mounting Hole Diameter | 4mm |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 4 mm |
Pneumatic Fitting Type | Straight Fitting |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.