100430400, PNEUFIT 10 Series Elbow Fitting, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 10043

100430400, PNEUFIT 10 Series Elbow Fitting, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 10043
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7 недель
3 570 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 17 850 руб.
Номенклатурный номер: 8030974906
Артикул: 100430400

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
In a rush to connect pressurised lines? Reach for this pneumatic fitting from IMI Norgren. It has 4mm push-in fittings on both ends that help you create robust compressed air connections rapidly.

Технические параметры

Angle 90°
Body Material Nickel Plated Brass
Connection Style Tube-to-Tube
Connector A Push In 4 mm
Connector B Push In 4 mm
Inlet Port Push In 4 mm
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Model Number p 10043
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 4 mm
Pneumatic Fitting Type Elbow Fitting
Standards Met ISO
Swivel Connection No

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.