100820600, PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10082

100820600, PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10082
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7 недель
3 950 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 19 750 руб.
Номенклатурный номер: 8030974910
Артикул: 100820600

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10082

Direct compressed air through your pneumatic system with this fitting from IMI Norgren. It's a Y-shaped unit with a 6mm inlet port and two 6mm output connectors.

Технические параметры

Body Material Nickel Plated Brass
Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Connector C Push In 6 mm
Inlet Port Push In 6 mm
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Model Number p 10082
Number of Inlet Ports 1
Number of Outlet Ports 2
Outlet Port Push In 6 mm
Pneumatic Fitting Type Straight Fitting
Standards Met ISO

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.