BAS7004SH6327XTSA1, 70V 70mA, Quad Schottky Diode, 3-Pin SOT-363 BAS7004SH6327XTSA1

Фото 1/2 BAS7004SH6327XTSA1, 70V 70mA, Quad Schottky Diode, 3-Pin SOT-363 BAS7004SH6327XTSA1
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
Кратность заказа 20 шт.
от 100 шт.75 руб.
Добавить в корзину 20 шт. на сумму 1 900 руб.
Номенклатурный номер: 8030978756
Артикул: BAS7004SH6327XTSA1

Описание

Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
The Infineon silicon schottky diode for high-speed switching. That device is qualified according AEC Q101 with voltage clamping and Pb-free RoHS compliant package.

Технические параметры

Diode Configuration 2x Series Pair
Diode Type Schottky
Maximum Continuous Forward Current 70mA
Mounting Type Surface Mount
Number of Elements per Chip 4
Package Type SOT-363
Peak Reverse Repetitive Voltage 70V
Pin Count 3
Series BAS70
Automotive Yes
Configuration Double Dual Series
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Material Si
Maximum Continuous Forward Current (A) 0.07
Maximum DC Reverse Voltage (V) 70
Maximum Diode Capacitance (pF) 2
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 250
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 6
Peak Forward Voltage (V) 1 0.015A
Peak Non-Repetitive Surge Current (A) 0.1
Peak Reverse Current (uA) 0.1 50V
PPAP Unknown
Standard Package Name SOT-26
Supplier Package SOT-363
Supplier Temperature Grade Automotive
Type Schottky Diode
Maximum Forward Voltage - (V) 1@0.015A
Maximum Power Dissipation - (mW) 250
Maximum Reverse Voltage - (V) 70
Military No
Operating Temperature - (??C) -55~125

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов