R586N333050T0M, Film Capacitors 600 VAC 0.33 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200
![R586N333050T0M, Film Capacitors 600 VAC 0.33 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200](https://static.chipdip.ru/lib/872/DOC044872896.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
от 10 шт. —
770 руб.
от 50 шт. —
659 руб.
от 100 шт. —
444.88 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 0.33 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - nF: | 330 nF | |
Capacitance - pF: | 330000 pF | |
Capacitance: | 0.33 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 22.5 mm | |
Lead Style: | Straight | |
Life: | 1000 hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Tray | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Suppression Film Capacitors | |
Qualification: | AEC-Q200 | |
Series: | R58 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating AC: | 600 VAC | |
Voltage Rating DC: | 1.2 kVDC | |
Capacitance | 330nF | |
Series | R58 | |
Tolerance | 20% | |
Voltage | 600V ac |
Техническая документация
Дополнительная информация
Похожие товары