86-005G-RT, 86 Series Pressure Sensor, 0psi Min, 5psi Max, mV Output Output, Gauge Reading
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 040 руб.
Кратность заказа 30 шт.
Добавить в корзину 30 шт.
на сумму 811 200 руб.
Описание
Automation & Control Gear\Sensors\Pressure Sensors
The TE Connectivity 86 compensated is a small profile, media compatible, piezo resistive silicon pressure sensor packaged in a 316L stainless steel housing.
Технические параметры
Electrical Connection | Ribbon Cable |
Maximum Current | 2 mA |
Maximum Operating Temperature | +70°C |
Maximum Pressure Reading | 5psi |
Media Measured | Gas, Liquid |
Minimum Operating Temperature | -20°C |
Minimum Pressure Reading | 0psi |
Output Type | mV Output |
Pressure Reading Type | Gauge |
Response Time | 0.1 ms |
Series | 86 |
Accuracy | В±0.2% |
Applications | Board Mount |
Base Product Number | 86-005 -> |
ECCN | EAR99 |
Features | Temperature Compensated |
HTSUS | 9026.20.4000 |
Maximum Pressure | 15PSI (103.42kPa) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Pressure | 5PSI (34.47kPa) |
Operating Temperature | -20В°C ~ 70В°C |
Output | 0 mV ~ 100 mV |
Package | Tube |
Package / Case | Cylinder |
Port Style | No Port |
Pressure Type | Vented Gauge |
RoHS Status | RoHS Compliant |
Termination Style | Cable with Connector |
Техническая документация
Похожие товары