M3031-000005-100PG, MEAS MSP300 Series Pressure Sensor, 0psi Min, 100psi Max, Analogue Output, Gauge Reading
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 140 руб.
Добавить в корзину 1 шт.
на сумму 51 140 руб.
Описание
Automation & Control Gear\Sensors\Pressure Sensors
The TE Connectivity MSP300 pressure transducer is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
Технические параметры
Accuracy | ±1% |
Analogue Output | 0.5 → 4.5 V |
Housing Material | 17-4PH Stainless Steel |
Maximum Operating Temperature | +85°C |
Maximum Pressure Reading | 100psi |
Media Measured | Gas, Liquid |
Minimum Operating Temperature | -20°C |
Minimum Pressure Reading | 0psi |
Output Type | Analogue |
Pressure Reading Type | Gauge |
Process Connection | 1/4 in-18 NPT Male |
Response Time | 1 ms |
Series | MEAS MSP300 |
Supply Voltage | 5 V |
Applications | Industrial Automation |
Base Product Number | M3031 -> |
ECCN | EAR99 |
Features | Amplified Output, Temperature Compensated |
HTSUS | 9026.20.4000 |
Maximum Pressure | 200PSI (1378.95kPa) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Pressure | 100PSI (689.48kPa) |
Operating Temperature | -20В°C ~ 85В°C |
Output | 0.5 V ~ 4.5 V |
Package | Bulk |
Package / Case | Cylinder |
Port Size | Male - 1/4"" (6.35mm) NPT |
Port Style | Threaded |
Pressure Type | Vented Gauge |
RoHS Status | RoHS Compliant |
Termination Style | Cable |
Voltage - Supply | 4.75V ~ 5.25V |
Техническая документация
Похожие товары