DL1000-S11101, HDDM Distance Sensor, Long Distance Sensor, 0.2 → 1500 m Detection Range Ethernet
![DL1000-S11101, HDDM Distance Sensor, Long Distance Sensor, 0.2 → 1500 m Detection Range Ethernet](https://static.chipdip.ru/lib/906/DOC044906490.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
1 943 900 руб.
Добавить в корзину 1 шт.
на сумму 1 943 900 руб.
Описание
Automation & Control Gear\Sensors\Photoelectric Sensors
The Dx100 family combines leading edge technology with innovative design. The product’s phase-shift measurement technology ensures the highest performance, which, in co-operation with drives manufacturers, has been optimized for perfect integration into closed control loops.
Технические параметры
Communication Protocol | Ethernet |
Detection Range | 0.2 → 1500 m |
Detection Type | HDDM |
Electrical Connection | M12 Round Connector |
Housing Material | Aluminium |
Interface | Ethernet |
IP Rating | IP65, IP67 |
Light Source | Infrared |
Maximum Current | 100 mA |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Output Type | Analogue, Digital |
Response Time | 384 ms |
Sensor Style | Long Distance |
Series | Dx1000 |
Standards Met | CE, cULus, EAC |
Switching Mode | Light Switching |
Terminal Type | M12 Round Connector |
Thread Size | M12 |
Техническая документация
Datasheet
pdf, 793 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.