IMF12-04BPSNC0SX01, IMF Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30

IMF12-04BPSNC0SX01, IMF Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 170 руб.
Добавить в корзину 1 шт. на сумму 24 170 руб.
Номенклатурный номер: 8030989005
Артикул: IMF12-04BPSNC0SX01
Бренд: Sick AG

Описание

Automation & Control Gear\Sensors\Proximity Sensors

IMF Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30

The IMF inductive proximity sensor is the new standard for reliability in the food industry. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMF ensures reliable, stable processes.

Технические параметры

Body Style Barrel
Communication Protocol IO-LINK
Detection Range 4 mm
Housing Material Stainless Steel
IP Rating IP67
Maximum DC Voltage 30V
Maximum Operating Temperature +85°C
Maximum Switching Frequency 2000Hz
Minimum Operating Temperature -20°C
Mounting Type Flush Mount
Output Type PNP
Reverse Polarity Protection Yes
Sensor Technology Inductive
Series IMF
Short Circuit Overload Protection Yes
Standards Met CE Certified UKCA
Supply Voltage 10 → 30 V dc
Switching Current 200 mA
Switching Frequency 2 kHz
Terminal Type 4-pin, Male Connector M12
Thread Size M12x1

Техническая документация

Datasheet
pdf, 962 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.