89-05KA-0U, 89 Series Pressure Sensor, 0psi Min, 5000psi Max, Absolute Reading
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 680 руб.
Добавить в корзину 1 шт.
на сумму 80 680 руб.
Описание
Automation & Control Gear\Sensors\Pressure Sensors
The TE Connectivity uncompensated pressure sensor is a small profile, media compatible, piezo resistive silicon sensor is designed for high pressure OEM applications where compatibility with corrosive media is required.
Технические параметры
Maximum Pressure Reading | 5000psi |
Minimum Pressure Reading | 0psi |
Pressure Reading Type | Absolute |
Series | 89 |
Accuracy | В±0.25% |
Applications | Board Mount |
Base Product Number | 89-05 -> |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Maximum Pressure | 15000PSI (103421.36kPa) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Pressure | 5000PSI (34473.79kPa) |
Operating Temperature | -40В°C ~ 125В°C |
Output | 0 mV ~ 208 mV |
Output Type | Wheatstone Bridge |
Package | Tube |
Package / Case | Cylinder |
Port Style | No Port |
Pressure Type | Absolute |
RoHS Status | ROHS3 Compliant |
Termination Style | PC Pin |
Voltage - Supply | 9.5V |
Техническая документация
Datasheet
pdf, 221 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Похожие товары