LM393PE4, LM393PE4, Dual Comparator, CMOS/TTL O/P, O/P, 1.3µs 2 30 V 8-Pin PDIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
86 руб.
Кратность заказа 50 шт.
от 500 шт. —
43 руб.
Добавить в корзину 50 шт.
на сумму 4 300 руб.
Описание
Semiconductors\Amplifiers & Comparators\Comparators
The Texas Instruments comparators are the next generation versions of the industry standard. This comparator has lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay.
Технические параметры
Comparator Type | Dual Comparator |
Mounting Type | Through Hole |
Number of Channels per Chip | 2 |
Output Type | CMOS, MOS, TTL |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 2 → 30 V |
Brand: | Texas Instruments |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 2750 |
Features: | Standard comparator |
Ib - Input Bias Current: | 50 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2 V to 30 V |
Output Type: | CMOS, TTL |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.3 us |
Series: | LM393 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 5 mV |
Техническая документация
Datasheet
pdf, 3243 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем