100200400, PNEUFIT 10 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт., срок 6 недель
1 700 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 8 500 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Want to get compressed air moving through your pneumatic system in the right direction? This straight-bodied fitting from IMI Norgren leads the way.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |
Connection Style | Tube-to-Tube |
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Food Grade | No |
Inlet Port | Push In 4 mm |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 4 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Swivel Connection | No |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.