100200800, PNEUFIT 10 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
105 шт., срок 6 недель
2 310 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 11 550 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Need a reliable connection solution for your air-driven system? Trust this pneumatic fitting from IMI Norgren to get a grip.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Tube-to-Tube |
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Finish | Nickel Plated Brass |
Inlet Port | Push In 8 mm |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Swivel Connection | No |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.