100230608, PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

100230608, PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
4 250 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 21 250 руб.
Номенклатурный номер: 8031012932
Артикул: 100230608

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The Norgren pneufit 10 series push in fittings has nickel plated brass body. The tubing types in the fittings are PA 11 or 12, PUR and other plasticised or unplasticised tubing which conforms to the tolerances specified in BS 5409, Part 1, 1976, light and normal duty, DIN 73378, DIN 74234, NFE 49-100.

Технические параметры

Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 8 mm
Inlet Port Push In 6 mm
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 8 mm
Pneumatic Fitting Type Straight Fitting

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.