100231008, PNEUFIT 10 Series Straight Fitting, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style, 10023

Фото 1/4 100231008, PNEUFIT 10 Series Straight Fitting, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style, 10023
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
2 710 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 13 550 руб.
Номенклатурный номер: 8031012933
Артикул: 100231008

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PNEUFIT 10 Series Straight Fitting, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style, 10023

Hooking up pipework in your pneumatic system is a breeze with this tube-to-tube pneumatic fitting from IMI Norgren.

Технические параметры

Angle Straight
Body Material Nickel Plated Brass
Connection Style Tube-to-Tube
Connector A Push In 8 mm
Connector B Push In 10 mm
Inlet Port Push In 8 mm
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Model Number p 10023
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 10 mm
Pneumatic Fitting Type Straight Fitting
Finish Nickel Plated

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.