100290600, PNEUFIT 10 Series Straight Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded Connection Style

Фото 1/3 100290600, PNEUFIT 10 Series Straight Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6 недель
5 480 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 27 400 руб.
Номенклатурный номер: 8031012934
Артикул: 100290600

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Are you looking for the missing link between your pneumatic valve and air pump? Add this pneumatic fitting from IMI Norgren.

Технические параметры

Angle Straight
Body Material Nickel Plated Brass
Chemical Resistant No
Connection Style Threaded
Connector A Push In 6 mm
Connector B Push In 6 mm
Inlet Port Push In 6 mm
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 6 mm
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Nickel Plated Brass

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.