100290800, PNEUFIT 10 Series Straight Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded Connection Style, 10029
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 6 недель
6 500 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 32 500 руб.
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded Connection Style, 10029
Bridge the gap between pipes in your system with this bulkhead pneumatic fitting from IMI Norgren. To save time and effort, it has 8mm push-in connectors on both ends for easy, tool-free installation of tubing.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Threaded |
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Inlet Port | Push In 8 mm |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 10029 |
Mounting Hole Diameter | 8mm |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.