100401200, PNEUFIT 10 Series Straight Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 10040

100401200, PNEUFIT 10 Series Straight Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 10040
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 7 недель
4 330 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 21 650 руб.
Номенклатурный номер: 8031012936
Артикул: 100401200

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PNEUFIT 10 Series Straight Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 10040

Need to channel compressed air in different directions on your systems? Grab this pneumatic fitting from IMI Norgren.

Технические параметры

Angle 90°
Body Material Nickel Plated Brass
Connection Style Tube-to-Tube
Connector A Push In 12 mm
Connector B Push In 12 mm
Inlet Port Push In 12 mm
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Model Number p 10040
Mounting Hole Diameter 12mm
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 12 mm
Pneumatic Fitting Type Straight Fitting

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.