101150618, PNEUFIT 10 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 7 недель
2 810 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт.
на сумму 14 050 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Use this pneumatic fitting from IMI Norgren to get airflow travelling in one direction. It's a straight adapter with an R1/8 thread at one end and a push-in 6mm stem at the other, enabling you to convert a BSP port to metric.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Inlet Port | R 1/8 Male |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 10115 |
Mounting Hole Diameter | 6mm |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | R 1/8 Male |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары