101250528, PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 5 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 7 недель
3 440 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт.
на сумму 17 200 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 5 mm, Threaded-to-Tube Connection Style
Need to bridge the connection gap between tubes and pipes in your pneumatic circuits? This fitting from IMI Norgren is the middleman you need.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 Male |
Connector B | Push In 5 mm |
Food Grade | No |
Inlet Port | R 1/4 Male |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 5 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Swivel Connection | No |
Threaded Connection | R 1/4 Male |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары