101250628, PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
335 шт., срок 7 недель
1 390 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт.
на сумму 6 950 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
The Norgren pneufit 10 series push in fittings has nickel plated brass body. The tubing types in the fittings are PA 11 or 12, PUR and other plasticised or unplasticised tubing which conforms to the tolerances specified in BS 5409, Part 1, 1976, light and normal duty, DIN 73378, DIN 74234, NFE 49-100.Технические параметры
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Inlet Port | R 1/4 Male |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | R 1/4 Male |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары