102250828, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

102250828, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 7 недель
1 740 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 8 700 руб.
Номенклатурный номер: 8031012982
Артикул: 102250828

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Want to speed through building a compressed air system? Reach for this pneumatic fitting from IMI Norgren.

Технические параметры

Angle Straight
Body Material Nickel Plated Brass
Chemical Resistant No
Connection Style Threaded-to-Tube
Connector A G 1/4 Male
Connector B Push In 8 mm
Inlet Port G 1/4 Male
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 8 mm
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Nickel Plated Brass
Threaded Connection G 1/4 Male

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.