102251018, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

102251018, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 7 недель
1 500 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 7 500 руб.
Номенклатурный номер: 8031012984
Артикул: 102251018

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PNEUFIT 10 Series Straight Threaded Adaptor, G 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

Get straight to the point when linking pressurised components and tubes with this linear pneumatic fitting from IMI Norgren.

Технические параметры

Angle Straight
Body Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector A G 1/8 Male
Connector B Push In 10 mm
Inlet Port G 1/8 Male
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Model Number p 10225
Mounting Hole Diameter 6mm
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 10 mm
Pneumatic Fitting Type Straight Threaded Adaptor
Threaded Connection G 1/8 Male

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.