102251048, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

102251048, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
95 шт., срок 7 недель
3 860 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 19 300 руб.
Номенклатурный номер: 8031012987
Артикул: 102251048

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PNEUFIT 10 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

Looking for a trusty middleman to connect a tube and a pipe in your pneumatic circuit? Go for this fitting from IMI Norgren.

Технические параметры

Angle Straight
Body Material Nickel Plated Brass
Chemical Resistant No
Connection Style Threaded-to-Tube
Connector A G 1/2 Male
Connector B Push In 10 mm
Food Grade No
Inlet Port G 1/2 Male
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 10 mm
Pneumatic Fitting Type Straight Threaded Adaptor
Threaded Connection G 1/2 Male

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.