102470605, PNEUFIT 10 Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 шт., срок 7 недель
2 610 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт.
на сумму 13 050 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Get your compressed air system flowing in the right direction with this pneumatic fitting from IMI Norgren.Технические параметры
Angle | 90° |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | M5 Male |
Connector B | Push In 6 mm |
Inlet Port | M5 Male |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Swivel Connection | Yes |
Thread Material | Nickel Plated Brass |
Threaded Connection | M5 Male |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары