102470618, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7 недель
2 750 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт.
на сумму 13 750 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Give tricky connections the elbow with this 90° pneumatic fitting from IMI Norgren. It has a push-in end for quick and easy tube attachments that makes line swapovers a breeze.Технические параметры
Angle | 90° |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Food Grade | No |
Inlet Port | G 1/8 Male |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | G 1/8 Male |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары