102470628, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

102470628, PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 7 недель
2 940 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 14 700 руб.
Номенклатурный номер: 8031012997
Артикул: 102470628

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Set up your compressed air circuit at lighting-fast speed using this pneumatic fitting from IMI Norgren.

Технические параметры

Body Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector A G 1/4 Male
Connector B Push In 6 mm
Inlet Port G 1/4 Male
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Model Number p 10247
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 6 mm
Pneumatic Fitting Type Straight Threaded Adaptor
Standards Met ISO
Thread Material Nickel Plated Brass
Threaded Connection G 1/4 Male

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.