CR0603-FX-75R0ELF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
от 10 шт. —
13 руб.
Добавить в корзину 1 шт.
на сумму 19 руб.
Посмотреть аналоги20
Описание
75 Ohms В±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Технические параметры
корпус | 0603 |
Package/Case | 0603(1608M) |
Power Rating | 100mW |
Technology | Thick Film |
Tolerance | 1% |
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | No |
Case Size | 0603 |
Current Sensing | No |
ECCN (US) | EAR99 |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Maximum Voltage Rating (V) | 75 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Packaging | Tape and Reel |
Part Status | Active |
Power Rating (W) | 0.1(1/10) |
PPAP | No |
Resistance Value (Ohm) | 75 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Base Product Number | CR0603-> |
California Prop 65 | Warning Information |
Composition | Thick Film |
ECCN | EAR99 |
Features | Moisture Resistant |
Height - Seated (Max) | 0.022""(0.55mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0603(1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CR0603-> |
Size / Dimension | 0.063"" L x 0.031"" W(1.60mm x 0.80mm) |
Supplier Device Package | 0603 |
Temperature Coefficient | В±100ppm/В°C |
Case Style | Molded |
Construction | Rectangular |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Operating Temp Range | -55C to 155C |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.45(mm) |
Temperature Range @ Derated Power | 70 TO 155 |
Type | Thick Film |
Application: | General Purpose |
Brand: | Bourns |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | CR0603 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1065 КБ
Datasheet
pdf, 258 КБ
Datasheet
pdf, 287 КБ
Datasheet
pdf, 540 КБ
Документация
pdf, 672 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»