CR0402-FX-1000GLF

Фото 1/4 CR0402-FX-1000GLF
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
от 10 шт.13 руб.
Добавить в корзину 1 шт. на сумму 19 руб.
Посмотреть аналоги20
Номенклатурный номер: 8031018251
Бренд: Bourns

Описание

100 Ohms В±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Технические параметры

корпус 0402
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Package/Case 0402(1005M)
Power Rating 0.063W
Resistance 100Ω
Series CR0402
Technology Thick Film
Temperature Coefficient ±100ppm/°C
Tolerance ±1%
Base Product Number CR0402->
California Prop 65 Warning Information
Composition Thick Film
ECCN EAR99
Height - Seated (Max) 0.016""(0.40mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0402(1005 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.039"" L x 0.020"" W(1.00mm x 0.50mm)
Supplier Device Package 0402
Anti-Sulfurated No
Anti-Surge No
Case Size 0402
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
HTS 8533.21.00.30
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Packaging Tape and Reel
Part Status Active
Product Height (mm) 0.35
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Case Style Molded
Construction Rectangular
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Operating Temp Range -55C to 155C
Product Diameter (mm) Not Required(mm)
Temperature Range @ Derated Power 70 TO 155
Type Thick Film
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»