CRCW0603102KFKEA

CRCW0603102KFKEA
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
от 10 шт.13 руб.
от 50 шт.6.20 руб.
Добавить в корзину 1 шт. на сумму 19 руб.
Посмотреть аналоги10
Номенклатурный номер: 8031018302

Описание

D/CRCW e3 Standard Thick Film Chip Resistors Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor
Anti-Surge No
Automotive Yes
CECC Qualified No
ESD Protection Unknown
Fail Safe Fusible Resistor No
Military No
Operating Temperature - (??C) -55~155
Package Shape Rectangular
Package/Case 0603
Packaging Tape and Reel
Power Rating - (W) 0.1(1/10)
Technology Thick Film
Termination Style Pad
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»