EGG.1T.307.CLL, Standard Circular Connector

Фото 1/2 EGG.1T.307.CLL, Standard Circular Connector
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-8 недель
9 660 руб.
от 12 шт.8 460 руб.
от 24 шт.7 460 руб.
Добавить в корзину 1 шт. на сумму 9 660 руб.
Номенклатурный номер: 8031058682
Артикул: EGG.1T.307.CLL
Бренд: Lemo

Описание

Connectors\Power Connectors
Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

Технические параметры

Contact Gender Socket(Female)
Current Rating 7 A
Factory Pack Quantity 1
Housing Gender Female
Housing Material Brass
IP Rating IP68
Mating Cycles 3000 Cycle
Mounting Style Panel Mount
Number of Positions 7 Position
Product Connectors
Series 1T
Shell Size 307
Termination Style Solder Cup
Tradename T Series
Wire Gauge 30 AWG to 22 AWG
Brand: LEMO
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Gender: Female
IP Rating: IP68
Manufacturer: LEMO
Mating Cycles: 3000 Cycle
Number of Positions: 7 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Subcategory: Circular Connectors
Termination Style: Solder Cup
Tradename: T Series
Wire Gauge: 30 AWG to 22 AWG

Техническая документация

Datasheet
pdf, 87 КБ
Datasheet
pdf, 152 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.