TS3022IST

Фото 1/4 TS3022IST
Изображения служат только для ознакомления,
см. техническую документацию
7974 шт., срок 8-10 недель
530 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.470 руб.
от 25 шт.433 руб.
Добавить в корзину 5 шт. на сумму 2 650 руб.
Альтернативные предложения2
Номенклатурный номер: 8959250460
Бренд: STMicroelectronics

Описание

High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210nA

Технические параметры

Brand STMicroelectronics
Factory Pack Quantity 4000
GBP - Gain Bandwidth Product -
Ib - Input Bias Current 160 nA
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 12.5 mA
Operating Supply Voltage 3 V
Output Type Push-Pull
Package / Case MiniSO
Packaging Reel
Pd - Power Dissipation 650 mW
Product Analog Comparators
Product Category Analog Comparators
Response Time 40 ns
RoHS Details
Series TS3022
Shutdown No Shutdown
Supply Voltage - Max 5 V
Supply Voltage - Min 2 V
Vos - Input Offset Voltage 8 mV
Brand: STMicroelectronics
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 4000
Ib - Input Bias Current: 160 nA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 73 uA
Operating Supply Voltage: 3 V
Output Current per Channel: 26 mA
Output Type: Push-Pull
Pd - Power Dissipation: 650 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 38 ns
Series: TS3022
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Vos - Input Offset Voltage: 6 mV
Comparator Type High Speed
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type MSOP
Pin Count 8
Power Supply Type Single
Typical CMRR 67dB
Typical Response Time 0.009µs
Typical Single Supply Voltage 1.8 → 5 V
Width 3.1mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 284 КБ
Datasheet TS3022IDT
pdf, 661 КБ
ts3022-1852310
pdf, 676 КБ
Документация
pdf, 282 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.