SN74LS240N, IC: digital; buffer,inverting,line driver; Ch: 8; THT; DIP20; 74LS

Фото 1/5 SN74LS240N, IC: digital; buffer,inverting,line driver; Ch: 8; THT; DIP20; 74LS
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8031074680
Артикул: SN74LS240N
Бренд: Texas Instruments

Описание

Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 20
Function: Buffer/Line Driver
High Level Output Current: -15 mA
Input Signal Type: Single-Ended
Logic Family: LS
Logic Type: Bipolar
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 44 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: PDIP-20
Packaging: Tube
Polarity: Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18 ns at 5 V
Quiescent Current: 26 mA
Series: SN74LS240
Subcategory: Logic ICs
Supply Current - Max: 44 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: Bipolar
Input Type Single Ended
Logic Family LS
Logic Function Buffer, Line Driver
Maximum High Level Output Current -15mA
Maximum Low Level Output Current 24mA
Maximum Operating Supply Voltage 5.25 V
Maximum Propagation Delay Time @ Maximum CL 18 ns @ 5 V
Minimum Operating Supply Voltage 4.75 V
Mounting Type Through Hole
Number of Channels per Chip 8
Output Type 3 State
Package Type PDIP
Pin Count 20
Polarity Inverting
Propagation Delay Test Condition 45pF
Вес, г 1.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы стандартной логики»
Типы корпусов импортных микросхем