SN74LVC1G97DCKR, IC: digital; configurable, multiple-function; IN: 3; SMD; SC70-6

Фото 1/3 SN74LVC1G97DCKR, IC: digital; configurable, multiple-function; IN: 3; SMD; SC70-6
Изображения служат только для ознакомления,
см. техническую документацию
44 руб.
Добавить в корзину 1 шт. на сумму 44 руб.
Номенклатурный номер: 8031074698
Артикул: SN74LVC1G97DCKR
Бренд: Texas Instruments

Описание

Low-Voltage CMOS logic Single gate package Operating Voltage: 1.65 to 5.5 V Compatibility: Input LVTTL/TTL, Output LVCMOS

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Multi Function
High Level Output Current: -32 mA
Input Type: Schmitt Trigger
Logic Family: LVC
Logic Function: AND, MUX, NAND, NOR, OR, Inverter, Noninverter
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 1 Gate
Number of Input Lines: 3 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: SC70-6
Product Category: Logic Gates
Product Type: Logic Gates
Product: Configurable Multiple-Function Gate
Propagation Delay Time: 6.3 ns
Series: SN74LVC1G97
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Input Type Schmitt Trigger
Logic Family LVC
Logic Function Multifunction
Maximum High Level Output Current -32mA
Maximum Low Level Output Current 32mA
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 5.1 ns @ 5 V, 6.3 ns @ 3.3 V
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements 1
Number of Inputs per Gate 3
Package Type SC-70
Pin Count 6
Propagation Delay Test Condition 50pF
Schmitt Trigger Input Yes
Width 1.25mm
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы стандартной логики»
Типы корпусов импортных микросхем