102470405, PNEUFIT 10 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 10247
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 7 недель
2 160 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт.
на сумму 10 800 руб.
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
PNEUFIT 10 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 10247
Build a circuit in a jiffy using this threaded-to-tube pneumatic fitting from IMI Norgren. A push-in connector on one end makes it a cinch to hook up to a compressed air pipe with minimal tools and no fuss.Технические параметры
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | M5 Male |
Connector B | Push In 4 mm |
Inlet Port | M5 Male |
Manufacturer Series | PNEUFIT 10 |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 10247 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Standards Met | ISO |
Thread Material | Nickel Plated Brass |
Threaded Connection | M5 Male |
Техническая документация
Datasheet
pdf, 5566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары