2320908, QUINT POWER Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 300V dc ac, dc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
101 900 руб.
Добавить в корзину 1 шт.
на сумму 101 900 руб.
Альтернативные предложения2
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
The range of QUINT POWER from Phoenix contact are superior power supplies that provide a seamless experience as they're feature-packed with all necessary requirements and more.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 5 | |
Мощность, Вт | 120 | |
Серия | QUINT-PS/ 1AC/24DC/5/CO | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | >90% | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Load Regulation | ±1% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 500000h | |
Number of Outputs | 1 | |
Ripple And Noise | 40mV Pk-Pk | |
Type | Switch Mode | |
Width | 40mm | |
Automotive | No | |
Configurable | No | |
ECCN (US) | EAR99 | |
Efficiency (%) | 90(Min) | |
EU RoHS | Compliant with Exemption | |
Input Connector Type | Screw Terminal Block | |
Input Frequency (Hz) | 45 to 65 | |
Input/Output Type | AC/DC | |
Maximum AC Input Voltage (V) | 264 | |
Maximum DC Input Voltage (V) | 410 | |
Maximum Operating Temperature (°C) | 70 | |
Medical | No | |
Minimum AC Input Voltage (V) | 85 | |
Minimum DC Input Voltage (V) | 90 | |
Minimum Isolation Voltage | 2000VAC | |
Minimum Operating Temperature (°C) | -25 | |
Mounting | DIN Rail | |
Output Connector Type | Screw Terminal Block | |
Output Type | Fixed | |
Part Status | Active | |
PCB changed | 13 | |
Pin Count | 13 | |
Power Indicator | No | |
PPAP | No | |
Ripple & Noise | 40mV(Max) | |
Style | DIN Rail | |
Tolerance (%) | ±1 | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 3-Phase/Three Phase | |
Input Voltage: | 85 VAC to 264 VAC, 90 VDC to 410 VDC | |
IP Rating: | IP20 | |
Isolation Voltage: | 4 kV | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Part # Aliases: | QUINT-PS/_1AC/24DC/_5/CO QUINTPS1AC24DC5CO | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
REACH - SVHC: | Details | |
Subcategory: | AC-DC Power Supply | |
Tradename: | QUINT POWER | |
Вес, кг | 1.03 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары