100400800, PNEUFIT 10 Series Elbow Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10040

100400800, PNEUFIT 10 Series Elbow Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10040
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7 недель
2 420 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 12 100 руб.
Номенклатурный номер: 8031297948
Артикул: 100400800

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Turn a corner in your system with ease by using this elbow pneumatic fitting from IMI Norgren. It has a push-in connector on each end, so hooking it up to 8mm tubing is a breeze.

Технические параметры

Angle 90°
Body Material Nickel Plated Brass
Connection Style Tube-to-Tube
Connector A Push In 8 mm
Connector B Push In 8 mm
Inlet Port Push In 8 mm
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Model Number p 10040
Mounting Hole Diameter 8mm
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 8 mm
Pneumatic Fitting Type Elbow Fitting

Техническая документация

Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.