101470428, PNEUFIT 10 Series Elbow Fitting, R 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 10147

Фото 1/6 101470428, PNEUFIT 10 Series Elbow Fitting, R 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 10147
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7 недель
2 450 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 12 250 руб.
Номенклатурный номер: 8031297949
Артикул: 101470428

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PNEUFIT 10 Series Elbow Fitting, R 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 10147

Choose this pneumatic fitting from IMI Norgren when installing compressed air pipes in constricted areas.

Технические параметры

Angle 90°
Body Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector A R 1/4 Male
Connector B Push In 4 mm
Inlet Port R 1/4 Male
Manufacturer Series PNEUFIT 10
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Model Number p 10147
Mounting Hole Diameter 4mm
Number of Inlet Ports 1
Number of Outlet Ports 1
Outlet Port Push In 4 mm
Pneumatic Fitting Type Elbow Fitting
Swivel Connection Yes
Threaded Connection R 1/4 Male

Техническая документация

Datasheet
pdf, 854 КБ
Datasheet
pdf, 5566 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.