V23540X7000Y21, Automotive Connectors FEM TERM SN

Фото 1/2 V23540X7000Y21, Automotive Connectors FEM TERM SN
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
−14%
после авторизации ›
от 2537 шт.14 руб.
Добавить в корзину 1 шт. на сумму 19 руб.
Номенклатурный номер: 8031313730
Артикул: V23540X7000Y21
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors

Технические параметры

Application Body and Instrument Panel Profile
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 9 A
Factory Pack Quantity 10000
Gender Receptacle(Female)
Insulation Insulated
Material Copper
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Angle Straight
Mounting Style Cable Mount/Free Hanging
Packaging Reel
Product Terminals
Termination Style Crimp
Type Receptacle Contact
Wire Gauge Max 22 AWG
Wire Gauge Min 23 AWG
Wire Gauge Range 23 AWG to 22 AWG
Application: Body and Instrument Panel Profile
Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 10000
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Packaging: Reel, Cut Tape
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Receptacle Contact
Wire Gauge Range: 23 AWG to 22 AWG

Техническая документация

Datasheet
pdf, 507 КБ