EL100D10-05, Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range ...

Фото 1/3 EL100D10-05, Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range ...
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 6 недель
14 680 руб.
от 5 шт.13 090 руб.
от 20 шт.11 870 руб.
Добавить в корзину 1 шт. на сумму 14 680 руб.
Номенклатурный номер: 8031493523
Артикул: EL100D10-05

Описание

Relays\Solid State\Solid State Relays
The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 5A and 10A loads within a 3 → 100 Vdc load voltage band.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 8 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 12 mA to 27 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 3 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller
Contact Configuration SPST
Control Voltage Range 4 → 8 V dc
Load Voltage Range 3 → 100V dc
Maximum Control Voltage 8 V dc
Maximum Load Current 10 A
Maximum Load Voltage 100 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 4 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 3 V dc
Minimum Operating Temperature -30°C
Mounting Type Panel Mount
Off State Leakage Current 100 μA dc
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Relay Type Solid State Relay
Series EL
Standards Met CE, cURus
Switching Type DC
Terminal Type Quick Connect

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.