SSR-240A50, Solid State Relay 30mA 280V AC/DC-IN 50A 280V AC-OUT 4-Pin Hockey puck

SSR-240A50, Solid State Relay 30mA 280V AC/DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Изображения служат только для ознакомления,
см. техническую документацию
36 990 руб.
от 5 шт.34 360 руб.
от 10 шт.32 550 руб.
Добавить в корзину 1 шт. на сумму 36 990 руб.
Номенклатурный номер: 8031498590
Артикул: SSR-240A50
Бренд: TE Connectivity

Описание

Relays\Solid State\Solid State Relays
Solid State Relays
TE Connectivity's (TE) Potter & Brumfield Solid State Relays (SSRs) are designed for industrial applications where silent, fast, and long electrical life in switching is required. TE's Potter & Brumfield SSRs are used in heating, power, lighting, and motion applications. The SSRs can operate with low operating times (make/bounce) with practically no limit on the number of switching cycles. The SSRs are ideal for fast- and high-switching cycle requirements and offer a long electrical life since they contain no moving parts.

Технические параметры

Brand: TE Connectivity/AMP
Compliance: UL
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 280 VAC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 15 mA
Load Current Rating: 50 A
Load Voltage Rating: 24 VAC to 240 VAC
Manufacturer: TE Connectivity
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Part # Aliases: 1393030-5
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SSR
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация