552-0911F, LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk

552-0911F, LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk
Изображения служат только для ознакомления,
см. техническую документацию
1300 шт., срок 6 недель
380 руб.
Кратность заказа 50 шт.
от 250 шт.210 руб.
от 1000 шт.142 руб.
Добавить в корзину 50 шт. на сумму 19 000 руб.
Номенклатурный номер: 8031506161
Артикул: 552-0911F
Бренд: Dialight

Описание

Optoelectronics\Led Indication\Leds

Технические параметры

Base Product Number 5520911 ->
Color Red (x 2)
Configuration 2 High
Current 2mA
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Type Diffused, Tinted
Millicandela Rating 2mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 50В°
Voltage Rating 1.8V
Wavelength - Peak 635nm
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 2 mA
Illumination Color: Red
LED Size: 5 mm
Lens Color/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 2 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 1
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 552
Subcategory: LED Indication
Vf - Forward Voltage: 1.8 V
Viewing Angle: 50 deg
Wavelength: 635 nm

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.