103SR13A-2, Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4 ...
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 290 руб.
от 5 шт. —
20 850 руб.
от 10 шт. —
20 220 руб.
Добавить в корзину 1 шт.
на сумму 25 290 руб.
Описание
Sensors & Transducers\Sensors\Hall Effect Sensors
Electronic SensorsHoneywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Cable |
Magnetic Type | Unipolar |
Maximum Magnetic Sensor Operating Point (Gs) | 495 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 100 |
Maximum Output Current (mA) | 20 |
Maximum Supply Current (uA) | 10000 |
Minimum Magnetic Sensor Release Point (Gs) | 200 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | Module |
Mounting | Panel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Typical Magnetic Sensor Hysteresis (Gs) | 35(Min) |
Typical Operating Supply Voltage (V) | 5|9|12|15|18 |
Brand: | Honeywell |
Current Rating: | 10 mA |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +100 C |
Maximum Output Current: | 20 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Bracket Mount |
Operating Supply Voltage: | 24 V |
Operational Gauss: | 495 G |
Product Category: | Industrial Hall Effect/Magnetic Sensors |
Product Type: | Industrial Hall Effect/Magnetic Sensors |
Subcategory: | Sensors |
Current Rating | 10 mA |
Factory Pack Quantity | 50 |
Maximum Operating Temperature | +100 C |
Maximum Output Current | 20 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | Bracket Mount |
Operating Supply Voltage | 24 V |
Operational Gauss | 495 G |
Техническая документация
Похожие товары