ATMEGA16-16PU, MCU - 8-bit AVR RISC - 16KB Flash - 5V - 40-Pin PDIP W - Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 000 руб.
Кратность заказа 10 шт.
от 30 шт. —
1 740 руб.
от 100 шт. —
1 580 руб.
Добавить в корзину 10 шт.
на сумму 20 000 руб.
Альтернативные предложения1
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
Микроконтроллер 8-Бит, AVR, 16МГц, 16КБ Flash
Технические параметры
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | TWI/SPI/USART |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 32 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 40 |
Pin Count | 40 |
PPAP | No |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 1KB |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Case | DIP40 |
Clock frequency | 16MHz |
Family | ATMEGA |
Manufacturer | MICROCHIP TECHNOLOGY |
Memory | 512B EEPROM1kB SRAM16kB FLASH |
Number of 10bit A/D converters | 8 |
Number of 16bit timers | 1 |
Number of 8bit timers | 2 |
Number of capacitive channels | 12 |
Number of comparators | 1 |
Number of external interrupts | 3 |
Number of input capture channels | 1 |
Number of inputs/outputs | 32 |
Number of output compare channels | 4 |
Number of PWM channels | 4 |
Operating frequency | 16MHz |
Operating temperature | -40…85°C |
Terminal pitch | 2.54mm |
Type of integrated circuit | AVR microcontroller |
ADC Resolution | 10 bit |
Analog Supply Voltage | 2.7 V to 5.5 V |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 1 kB |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 10 |
Height | 4.83 mm |
I/O Voltage | 2.7 V to 5.5 V |
Length | 52.58 mm |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 8 Channel |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 4.5 V to 5.5 V |
Package / Case | PDIP-40 |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | ATMEGA 16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Tradename | ATMEGA |
Unit Weight | 0.210004 oz |
Watchdog Timers | Watchdog Timer |
Width | 13.97 mm |
Техническая документация
Datasheet
pdf, 7306 КБ
Datasheet
pdf, 629 КБ
Datasheet
pdf, 15254 КБ
RISC Microrontroller AVR mega16
pdf, 2820 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
avr_crossworks_1_3_win
zip, 13060 КБ
avr-isp-v4.03
zip, 1011 КБ
avrlib AVR C library
zip, 1408 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
iccv7430_demo
zip, 5766 КБ
visualSTATE_5.2.1Demo
zip, 49027 КБ
Datasheet ATmega16
pdf, 5650 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары