103MG8, Honeywell Magnets: MG Series, Rare Earth Pressed Cubic Magnet for actuating Hall-effect sensors, 5,59 mm W x 5,59 ...

103MG8, Honeywell Magnets: MG Series, Rare Earth Pressed Cubic Magnet for actuating Hall-effect sensors, 5,59 mm W x 5,59 ...
Изображения служат только для ознакомления,
см. техническую документацию
13 610 руб.
от 5 шт.11 800 руб.
от 10 шт.10 220 руб.
Добавить в корзину 1 шт. на сумму 13 610 руб.
Номенклатурный номер: 8031651502
Артикул: 103MG8

Описание

Sensors & Transducers\Sensors\Hall Effect Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 100
Manufacturer: Honeywell
Product Category: Sensor Fixings & Accessories
Product Type: Sensor Hardware
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 326 КБ