HV2705FG-G, Analog Switch Hexadecimal SPST 48-Pin LQFP Tray
![Фото 1/2 HV2705FG-G, Analog Switch Hexadecimal SPST 48-Pin LQFP Tray](https://static.chipdip.ru/lib/840/DOC013840304.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/724/DOC033724985.jpg)
8 490 руб.
от 10 шт. —
7 250 руб.
от 25 шт. —
5 680 руб.
Добавить в корзину 1 шт.
на сумму 8 490 руб.
Описание
Integrated Circuits - Ics\Interface\Analog Switches, Multiplexers, Demultiplexers
HV2605/HV2705 16-Channel Analog SwitchesMicrochip HV2605/HV2705 16-Channel Analog Switches are low charge injection, 16-channel, high voltage analog switch integrated circuits (ICs) intended for use in applications requiring high voltage switching controlled by low voltage control signals, such as medical ultrasound imaging and other piezoelectric transducer drivers. Input data is shifted into a 16-bit shift register that can then be retained in a 16-bit latch. To reduce any possible clock feed-through noise, the latch enable bar should be left high until all bits are clocked in. Data is clocked in during the rising edge of the clock. Using HVCMOS technology, these devices combine high voltage bilateral DMOS switches and low power CMOS logic to provide efficient control of high voltage analog signals.
Технические параметры
Brand: | Microchip Technology |
Configuration: | 16 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Microchip |
Maximum Dual Supply Voltage: | -40 V, 160 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | -160 V, 40 V |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Off Time - Max: | 5 us |
On Resistance - Max: | 25 Ohms |
On Time - Max: | 5 us |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 1 W |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 10 uA |
Supply Type: | Dual Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Hexadecimal SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | 40|-160 |
Maximum High Level Output Current (mA) | 0.7(Typ) |
Maximum On Resistance (Ohm) | 38@40V@-160V |
Maximum On Resistance Range (Ohm) | 35 to 45 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Supply Current (mA) | ±7@40V@-160V |
Maximum Turn-Off Time (ns) | 5000 |
Maximum Turn-On Time (ns) | 5000 |
Minimum Dual Supply Voltage (V) | ±40 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Channels per Chip | 16 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 16 |
Output Signal Type | Single |
Packaging | Tray |
Part Status | NRND |
PCB changed | 48 |
Pin Count | 48 |
Polarity | Non-Inverting |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | QFP |
Supplier Package | LQFP |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±100 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Похожие товары