CA3-B0-24-650-321-C, Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 550 руб.
от 3 шт. —
36 010 руб.
от 5 шт. —
33 950 руб.
Добавить в корзину 1 шт.
на сумму 38 550 руб.
Описание
Circuit Protection\Overcurrent Protection\Circuit Breakers
Hydraulic-Magnetic Circuit Breakers Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.
Технические параметры
Brand: | Carling Technologies |
Compliance: | UL Recognized; CSA |
Current Rating: | 50 A |
Factory Pack Quantity: | 10 |
Illuminated: | Non-Illuminated |
Manufacturer: | Carling Technologies |
Mounting Style: | Panel Mount |
Number of Poles: | 3 Pole |
Part # Aliases: | CA3B024650321C |
Product Category: | Circuit Breakers |
Product: | Circuit Breakers |
Subcategory: | Circuit Breakers |
Termination Style: | Screw |
Type: | Hydraulic-Magnetic |
Voltage Rating DC: | 80 VDC |
Voltage Rating: | 277 VAC, 125 VDC |
Техническая документация
Datasheet
pdf, 2155 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.