1-1415012-1, V23047-A1110-A501
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
4 130 руб.
Кратность заказа 5 шт.
от 20 шт. —
3 820 руб.
от 40 шт. —
3 400 руб.
Добавить в корзину 5 шт.
на сумму 20 650 руб.
Описание
Relays\Electromechanical Relays\Safety Relays
Voltage Rating: 110 VDC Force-Guided Monostable, DC 700 mW 17285 ? | Force Guided Relay With 2 Contact | Part Number: 1-1415012-1 | Internal Number: 1-1415012-1 | Alias Number: V23047-A1110-A501 | TE Connectivity
Технические параметры
Coil Current | 6.36(mA) |
Coil Resistance | 17285(ohm) |
Coil Suppression Diode | No |
Coil Voltage DC | 110 |
Contact Arrangement | DPDT |
Contact Current Rating | 6(A) |
Contact Form | 2 Form C |
Contact Material | Silver Nickel |
Dropout Volt | 1.2VDC |
LED Indicator | No |
Maximum Power Rating | 1.5KVA |
Mounting Style | Through Hole |
Operating Temp Range | -25C to 70C |
Package / Case | Dust Cover |
Packaging | Box/Tube |
Pick-up Voltage (Max) | 9VDC |
Pin Count | 8 |
Product Depth (mm) | 12.6(mm) |
Product Height (mm) | 25.5(mm) |
Product Length (mm) | 29(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Wash Tight |
Termination Style | PC Pin |
Voltage Rating (VAC) | 400(V) |
Техническая документация
Datasheet
pdf, 359 КБ
Похожие товары