V23100V4012A000, Reed Relay 12VDC 1KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry

Фото 1/2 V23100V4012A000, Reed Relay 12VDC 1KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
Изображения служат только для ознакомления,
см. техническую документацию
2 880 руб.
Добавить в корзину 1 шт. на сумму 2 880 руб.
Номенклатурный номер: 8031734455
Артикул: V23100V4012A000
Бренд: TE Connectivity

Описание

Relays\Electromechanical Relays\Reed Relays
Washproof reed relay for DC voltage Monostable For installation in pushdown switches (RM 2.54 mm) Low contact noise, low thermo voltage

Технические параметры

Coil Power 144mW
Coil Resistance 1000Ω
Coil Voltage 12V dc
Contact Configuration SPST
Contact Material Ruthenium
Contact Resistance 150 mΩ
Isolation Coil To Contact 1.5kV rms
Life 50000000(Electrical)cycles
Maximum Operating Temperature +85°C
Maximum Switching Current AC 1 A
Maximum Switching Current DC 1 A
Maximum Switching Power AC 10VA
Maximum Switching Power DC 10 W
Maximum Switching Voltage AC 200V ac
Maximum Switching Voltage DC 200V dc
Minimum Operating Temperature -40°C
Mounting Type PCB Mount
Operating Temperature Range -40 →+85°C
Operating Time Including Bounce 0.75ms
Terminal Type Through Hole

Техническая документация

Datasheet V23100V4305C
pdf, 3616 КБ