MMCX7-J-P-GF-RA-TH1, RF Connectors / Coaxial Connectors 75 Ohm MMCX Jack or Plug, Cable Connectors

MMCX7-J-P-GF-RA-TH1, RF Connectors / Coaxial Connectors 75 Ohm MMCX Jack or Plug, Cable Connectors
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7 недель
3 000 руб.
от 10 шт.2 570 руб.
от 25 шт.2 170 руб.
Добавить в корзину 1 шт. на сумму 3 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8031744155
Артикул: MMCX7-J-P-GF-RA-TH1
Бренд: Samtec

Описание

Connectors\Connector Other\Connector Rf
MMCX Assemblies & Connectors

Samtec MMCX Assemblies and Connectors feature multiple series, including RF174, RF178, RF316, MMCX-CA, MMCX-SM, MMCX-EM, and more. RF series MMCX cable assemblies are constructed with various cables depending on the series, such as RG174 cables, RG178 cables, RG316 cables with a single-braid shield, etc. These cable assemblies also come with different connector ends like straight plugs or right-angle plugs.

Технические параметры

Body Material: Brass
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 75 Ohms
Manufacturer: Samtec
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Orientation: Right Angle
Packaging: Tray
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: MMCX7
Series: MMCX7
Subcategory: RF Interconnects
Termination Style: Solder
Tradename: True 75
Voltage Rating: 170 VRMS

Техническая документация

Datasheet
pdf, 477 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.